Kingbright ACSA08-51CGKWA

LED Displays & Accessories Standard SMD DP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright ACSA08-51CGKWA.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages18 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightACSA56-51CGKWA
LED Displays & Accessories 0.56 SINGLE DIGIT GRN SMD LED DISPLAY
LED DISPLAY,SMD;DISPLAY HEIGHT,0.56IN.;GREEN;570NM;25000MCD;10MA;N/A DEGREES
LED Displays & Accessories Single Green 570nm Common Anode
VishayVDMG10A1
7 Seg Numeric LED Display, 1-Character, Green, 10mm
VishayVDMG10A0
LED Displays & Accessories 7-Seg Green 572nm Common Anode
LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht

Descriptions

Descriptions of Kingbright ACSA08-51CGKWA provided by its distributors.

LED Displays & Accessories Standard SMD DP
7 Seg Numeric LED Display, Green, 20.32mm
0.8 SINGLE DIGIT GREEN SMD LED DISPLAY
Kingbright SCT
DISPLAY 7SEG 0.8" SGL GRN 10SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG