Kingbright ACSA02-41SYKWA-F01

Super Bright Yellow 50000 mcd White Diffused 2 V LED Display Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright ACSA02-41SYKWA-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages18 years ago

Sager Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Yellow 590nm Common Anode
LED Displays & Accessories Single Yellow 590nm Common Anode
LED Displays & Accessories Single Yellow 590nm Common Cathode
VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
VishayVDMY10A1
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm

Descriptions

Descriptions of Kingbright ACSA02-41SYKWA-F01 provided by its distributors.

Super Bright Yellow 50000 mcd White Diffused 2 V LED Display Surface Mount
LED Displays & Accessories Single Yellow 590nm Common Anode
7 Seg Numeric LED Display, Super Bright Yellow, 5.08mm
0.2 SINGLE DIGIT YELLOW SMD LED DISPLAY
Kingbright SCT
DISPLAY 7-SEG 0.2" SGL YLW 10SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG