Kingbright ACPSA04-41CGKWA

LED Displays & Accessories AlphaNum Green 570nm Common Anode
$ 2.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright ACPSA04-41CGKWA.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
-35.71%

CAD Models

Download Kingbright ACPSA04-41CGKWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Displays & Accessories Single Green 570nm Common Anode
LED DISPLAY,SMD;DISPLAY HEIGHT,0.56IN.;GREEN;570NM;25000MCD;10MA;N/A DEGREES
LED Displays & Accessories Single Green 570nm Common Anode
LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
DISPLAY, 1- DIG SMD, ALLNGaP GRN, 0.39", GRAY W/WHITE SEGMENTS, CA

Descriptions

Descriptions of Kingbright ACPSA04-41CGKWA provided by its distributors.

LED Displays & Accessories AlphaNum Green 570nm Common Anode
11mcd 14-Segment,Alphanumeric 6mm 10.16mm 10.16mm 10.16mm SMD 3.75mm*9.3mm*13mm
14 Seg Alphanumeric LED Display, Green, 10.16mm
0.4" SINGLE DIG. GRN. ALPHANUMERIC SMD LED DISPLAY
Kingbright SCT
Single Digit Fourteen Segment Green 0.4" Common Anode Display
DISPLAY 14SEG 0.4" SGL GRN 16SMD
DISPLAY 574NM GRN 1DIG 0.4" SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG