
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-ACDA02-41SGWA-F01CT-ND | 239 | 1 | Cut Tape | ||||||||
| Mouser | 604-ACDA02-41SGWA | 549 | 1 | Tape & Reel | ||||||||
| UnikeyIC | ACDA02-41SGWA-F01 | 249 | 3 | Tape & Reel | 2h | |||||||
| Fly-Wing Technology | ACDA02-41SGWA-F01 | 318 | 18h | |||||||||
| Bettlink | ACDA02-41SGWA-F01 | 211 | 18m |
Download Kingbright ACDA02-41SGWA-F01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright ACDA02-41SGWA-F01 provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: