Kingbright ACDA02-41CGKWA-F01

LED Displays & Accessories Double Green 570nm Common Anode
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright ACDA02-41CGKWA-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages18 years ago

Kingbright SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Double Green 570nm Common Anode
LED Displays & Accessories Double Green 570nm Common Cathode
LED Displays & Accessories Single Green 570nm Common Anode
Dual Digit Green 0.3 Common Anode High Temp Seven Segment LED Display"
LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht
VishayVDMG10A1
7 Seg Numeric LED Display, 1-Character, Green, 10mm

Descriptions

Descriptions of Kingbright ACDA02-41CGKWA-F01 provided by its distributors.

LED Displays & Accessories Double Green 570nm Common Anode
7 Seg Numeric LED Display, Green, 5.08mm
5.08mm DBL-DIG LED DISP GRN 4300ucd SMT
0.2 DOUBLE DIGIT GREEN SMD LED DISPLAY
Kingbright SCT
DISPLAY 7SEG 0.2" DBL GRN 20SMD
DISPLAY 574NM GRN 2DIG 0.2" SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG