Kingbright AAA3528SEEZGGVBDS

Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AAA3528SEEZGGVBDS.

IHS

Datasheet5 pages6 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

CAD Models

Download Kingbright AAA3528SEEZGGVBDS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, SMD, PLCC2, SUPER BLUE, 470NM, 285MCD, WATER CLEAR, 120 DEG VIEWING ANGLE
OSRAM LO T676-S1T1-24-Z SMD LED PLCC2 Orange 267.5 mcd 120 ° 20 mA 2 V
KingbrightAA3528VRVFS/A
Single Color LED, Violet, Water Clear, 2.4mm
KingbrightAA3528VRVCS/A
Single Color LED, Pink, Water Clear, 2.4mm
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Kingbright AAA3528SEEZGGVBDS provided by its distributors.

Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
630nm,520nm,465nm 120¡ã 2V,3.2V,3.3V 20mA,20mA,20mA , 3.2mm*2.8mm*2.1mm
Standard LEDs - SMD 3.5x2.8MM RGB SMD
3.5X2.8MM RED/GRN/BLU
LED RGB CLEAR 4SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG