Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KA-4040ZGS

3.3V 515nm 120° Green 102.5mW SMD LED Indication - Discrete RoHS
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040ZGS.

IHS

Datasheet6 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
+431%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.256
$ 0.256
Stock
183,823
290,158
290,158
Authorized Distributors
1
5
5
Illumination Color
-
Green
Green
Lens Color
Clear
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
-
-
Luminous Intensity
850 mcd
800 mcd
800 mcd
Lens Style
Flat, Round
Clear
Clear
Forward Voltage
4.1 V
3.3 V
3.3 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
525 nm
525 nm
525 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-4040ZGS provided by its distributors.

3.3V 515nm 120° Green 102.5mW SMD LED Indication - Discrete RoHS
Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Green 515nm 2-Pin SMD T/R
Kingbright green lightLED, Side View Package, wavelength525 nm, 4 x 4 x 3.6mm
Led, Smd, Side View, Green; |Kingbright KA-4040ZGS
4.0 X 4.0 MM RIGHT ANGLE SURFACE MOUNT LED LAMP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4040ZGS