| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-AA4040SURCKT-AMTCT-ND | 2,813 | 1 | Cut Tape | ||||||||
| TTI | AA4040SURCKT-AMT | 0 | 1K | Tape & Reel | 12h | |||||||
| Future Electronics | AA4040SURCKT-AMT | 0 | 500 | Tape & Reel | ||||||||
| Mouser | 604-AA4040SURCKTAMT | 653 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AA4040SURCKT-AMT | 2,813 | 500 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Kingbright AA4040SURCKT-AMT.
Download Kingbright AA4040SURCKT-AMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright AA4040SURCKT-AMT provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright AA4040SURCKT-AMT.