
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-2066-1-ND | 5,082 | 1 | Cut Tape | ||||||||
| TTI | AA3527AZGSK-30MAV | 0 | 2K | Tape & Reel | 16h | |||||||
| Future Electronics | AA3527AZGSK-30MAV | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-AA3527AZGSK30MAV | 1,653 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AA3527AZGSK-30MAV | 5,082 | 2K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Kingbright AA3527AZGSK-30MAV.
Download Kingbright AA3527AZGSK-30MAV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright AA3527AZGSK-30MAV provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright AA3527AZGSK-30MAV.