Khatod Optoelectronic PLL2091ASIP

Lens for LED mid power; angle: 20 degrees ; Number of LEDs: 1; Dimensions: 334.87x59.86mm; Height: 12.31mm; material:...
$ 4.405

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Khatod Optoelectronic PLL2091ASIP provided by its distributors.

Lens for LED mid power; angle: 20 degrees ; Number of LEDs: 1; Dimensions: 334.87x59.86mm; Height: 12.31mm; material: PMMA; Fastening: snaps
SUPER LINEA IP LENSES 20 FWHM 2
SUPER LINEA LENS STRIP SPOT IP

Manufacturer Aliases

Khatod Optoelectronic has several brands around the world that distributors may use as alternate names. Khatod Optoelectronic may also be known as the following names:

  • KHATOD
  • Khatod North America LLC
  • KHATOD OPTOELECTRONIC SRL
  • KHATOD OPTOELECTRONICS
  • khatodcom