Keystone 9910

Screw, Pan Head, Phillips, 10-32 Thread, .500 Length, .365 Od, Stainless Steel
$ 0.137

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9910.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.16%

Related Parts

Keystone9909
Stainless Steel 10-32 Thread 0.375 inch Philips Drive Pan Head Mounting Screw
Keystone9904
Screw Machine Pan-HD Phillips 6-32-THD 9.525mm-LG Stainless Steel
Keystone9905
6-32 X 1/2 Screw Rohs Compliant: Yes |Keystone 9905
Keystone9907
8-32 X 1/2 Screw Rohs Compliant: Yes |Keystone 9907
Keystone9906
8-32 X 3/8 Screw Rohs Compliant: Yes |Keystone 9906

Descriptions

Descriptions of Keystone 9910 provided by its distributors.

SCREW, PAN HEAD, PHILLIPS, 10-32 THREAD, .500 LENGTH, .365 OD, STAINLESS STEEL
10-32 X 1/2 Screw Rohs Compliant: Yes |Keystone 9910
Screw Machine; No. 10-32 Thread Size; 1/2 in. Long
Captive, Thumb, Shoulder and Jack Screws .50 10-332 MOUNT SCR
SCREW 10-32x.500 NICKEL RoHSconf
MACHINE SCREW PAN PHILLIPS 10-32

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO