Keystone 9900

Screw Machine Pan-HD Phillips 4-40-THD 6.4mm-LG 0.25in-LG Stainless Steel
$ 0.047

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9900.

Keystone

Datasheet1 page13 years ago

Newark

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+6.46%

CAD Models

Download Keystone 9900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 9900 provided by its distributors.

Screw Machine Pan-HD Phillips 4-40-THD 6.4mm-LG 0.25in-LG Stainless Steel
SCREW, PAN HEAD PHILLIPS, SS, 6.35MM; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Screw Length: 6.35mm; Fastener Material: Stainless Steel; Fastener Plating: -; Screw Head Style: Pan Head Phillips; Product Range: -;
Handle Mounting Screw; Tamaño De Rosca - Imperial:4-40; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:6.35Mm; Cierre, Material:Stainless Steel; Cabezal Del Tornillo, Tipo:Philips Con Cabeza Alomada; Material:Stainless Steel |Keystone 9900

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO