Keystone 95

Clip; Battery; 9V Battery; 1 Cell; Chassis Mount; Aluminum; 0.650 x 1.043 in. Diameter
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 95.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-29.12%

CAD Models

Download Keystone 95 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 95 provided by its distributors.

Clip; Battery; 9V Battery; 1 Cell; Chassis Mount; Aluminum; 0.650 x 1.043 in. Diameter
Battery holder; spring contact; AA, CR2, 2/3A, 17500, 18350, 18650; THT
BATTERY CLIP, 9V, PCB; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Product Range: -; Accessory Type: Battery Clip; Battery Terminals: Screw; Body Material: Aluminum; For Use With: 9V Batteries 94F9912
Battery Clip, 9V, Pcb; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Material Del Cuerpo:Aluminum; Para Usar Con:9V Batteries; Terminales De La Batería:Tornillo; Tipo De Accesorio:Battery Clip |Keystone 95

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO