Keystone 905

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .875, Hole Size #8
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 905.

IHS

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

X-ON

Sager Electronics

Inventory History

3 month trend:
+11.72%

CAD Models

Download Keystone 905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6
Keystone7326
Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug
Keystone917
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Keystone 905 provided by its distributors.

TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #8
Lug; PC Lockwasher Terminal; No. 8 Internal Tooth Stud Hole; 0.093 in. Solder Hole; 0.875 in. Length; 0.018 in. Tin Plated Brass; 0.312 in. Width - Stud End; 0.171 in. Width Solder End
Terminal, Mechanical Lug, #8, Solder; Stud Size - Imperial:#8; Stud Size - Metric:M4; Terminal Material:Brass; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 905

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO