Keystone 903

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .875, Hole Size #4
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 903.

IHS

Datasheet1 page13 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-16.66%

CAD Models

Download Keystone 903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6
Keystone7327
Solder Terminal Lug for #8 Stud
Keystone7326
Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug

Descriptions

Descriptions of Keystone 903 provided by its distributors.

TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #4
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lockwasher Terminal Lug for #4 Stud
Terminals LUG LOCKING MATTE TINNED#4
CONN TERM LUG LOCKWASHER #4 FLAT
Terminal, Mechanical Lug, #4, Solder; Stud Size - Imperial:#4; Stud Size - Metric:M2.5; Terminal Material:Brass; Product Range:-; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material:Brass; Mounting Hole Dia:0.093Mm Rohs Compliant: Yes |Keystone 903

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO