Keystone 8930

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8930.

Keystone

Datasheet1 page13 years ago

DigiKey

X-ON

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.74%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8930 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
LED Mounting Hardware UNIVERSAL MNT .90 .255 (6.5mm) DIA
Led Spacer Rohs Compliant: Yes |Keystone 8930
LED Spacers and Lens Caps SPACER MOUNT 0.90
LED SPACER | Keystone Electronics 8930
Ø6.48 x 22.86 mm PVC LED Spacer Mount
SPACER MOUNT LED TRI-LEAD .900"
T-1 3/4&T-1 BLK PVC LED SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO