Keystone 89

Cylindrical Battery Contacts, Clips, Holders & Springs D CELL Battery CLIP
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 89.

Keystone

Datasheet1 page13 years ago

element14

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.40%

CAD Models

Download Keystone 89 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 89 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs D CELL Battery CLIP
Rivet Mount D Cell Battery Clip
Battery Clip 1 Cells D Size Brass/Steel
Battery Contact Positive Contact D Cell
Thick Annealed Spring Steel Nickel Plated D Cell End Clip
BATT CONT CLIP D 1CEL SOLDER LUG
HOLDER D STEEL SPACE NON INSUL
BATTERY CLIP, D, PANEL; Battery Sizes Ac; BATTERY CLIP, D, PANEL; Battery Sizes Accepted: D; No. of Batteries: 1; Product Range: -; Accessory Type: Battery Clip; Battery Terminals: PCB Lug; Body Material: Spring Steel; For Use
Battery Clip, D, Panel; Tamaños De Batería Aceptados:D; Núm. De Baterías:1; Material Del Cuerpo:Spring Steel; Para Usar Con:D Batteries; Terminales De La Batería:Lengüetas Para Pcb; Tipo De Accesorio:Battery Clip |Keystone 89

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89.