Keystone 875

Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
$ 0.112

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 875.

Newark

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download Keystone 875 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone883
Round Nylon 0.125 inch Long Clear Hole Spacer
Keystone2341
CIRCUIT BOARD RETAINING SPACER, ROUND,1/4" O.D.,1/8" LONG, NYLON 6/6,#4 THREAD
Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.125 I
Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Bivar905-125
Spacer Round 3.7mm-ID 6.4mm-OD 3.175mm-LG Nylon ASTM D4066 PA225
Keystone876
Spacer/Standoff, Round Nylon 6.4Mm X 6.4Mm; |Keystone 876

Descriptions

Descriptions of Keystone 875 provided by its distributors.

Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
SPACER, ROUND NYLON 6.4MMX3.2MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner Diameter:3.048mm; Overall Length:3.175mm; Product Range:-; Body Diameter:6.4mm; Bore Size:3mm 99
Spacer, Round Nylon 6.4Mm X 3.2Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6.35Mm; Diámetro Interno:3.048Mm; Longitud Total:3.175Mm; Diámetro Del Cable:6.35Mm; Spacing Height:0.125" |Keystone 875

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO