Keystone 2341

Circuit Board Retaining Spacer, Round, 1/4" O.d., 1/8" Long, Nylon 6/6, #4 Thread
$ 0.102

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2341.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

Inventory History

3 month trend:
-1.78%

Supply Chain

Country of OriginUSA
Introduction Date2011-03-15

Related Parts

Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.125 I
Bivar911-125
Spacer Round 3.2mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Keystone875
Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
Spacer Round 3.2mm-ID 4.7mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Keystone891
Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
Keystone883
Round Nylon 0.125 inch Long Clear Hole Spacer

Descriptions

Descriptions of Keystone 2341 provided by its distributors.

CIRCUIT BOARD RETAINING SPACER, ROUND,1/4" O.D.,1/8" LONG, NYLON 6/6,#4 THREAD
Spacer Retaining Spacer 3.96mm-ID 6.35mm-OD 3.17mm-LG Nylon 6/6
Standoffs & Spacers SELF RETAING CLR HLE SPACER .125 #4
Nylon RETAINING SPACER FOR #4 SCREW
Nylon Ø 6.35 x 3.2 mm Long Self Retaining #4 Spacer
Retaining Spacer Nylon Hole 0.102 in.
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO