Keystone 883

Round Nylon 0.125 inch Long Clear Hole Spacer
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 883.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.14%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Keystone888
Spacer, Round, Nylon 6.6, 6.35X19.05Mm; |Keystone 888
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Spacer Round 3.7mm-ID 6.4mm-OD 4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 3 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-3MM

Descriptions

Descriptions of Keystone 883 provided by its distributors.

Round Nylon 0.125 inch Long Clear Hole Spacer
SPACER, 0.140 IN., 0.25 IN., 0.125 IN., ROUND, #6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER ROUND #6 SCREW NYLON CLR
SPACER, ROUND NYLON 6.4MMX3.2MM
Spacers and Standoffs NYLON SPCR #6x1/8
Spacer, Round Nylon 6.4Mm X 3.2Mm; Tipo De Espaciador:Roldana; Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:3.175Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:6.4Mm; Spacing Height:0.125" |Keystone 883

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO