Bivar 9905-125

Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9905-125.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-24.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Spacer Round 3.7mm-ID 6.4mm-OD 4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 3 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-3MM
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I

Descriptions

Descriptions of Bivar 9905-125 provided by its distributors.

Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.147 I
9905 Series .125 in High Screw Size 6 Natural Nylon Tubular Spacer
NYLON TUBULAR, 0.125 IN. LENGTH, 0.250 OD, 0.147 ID, #6 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 3.2MM
Pcb Mounting, Round, Nylon 6, 3.2Mm; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:3.2Mm; Anchura Externa:6.4Mm; Diámetro Exterior:6.4Mm; Diámetro Interno:3.7Mm; Longitud Total:3.2Mm |Bivar 9905-125

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc