Bivar 9911-125

Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.125 I
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9911-125.

Farnell

Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
+1.68%

Supply Chain

Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bivar911-125
Spacer Round 3.2mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 4 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-4MM
Bivar905-125
Spacer Round 3.7mm-ID 6.4mm-OD 3.175mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Bivar 9911-125 provided by its distributors.

Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.125 I
Spacer Round 3.2mm-ID 6.4mm-OD 3.2mm-LG Nylon 6
NYLON TUBULAR, 0.125 IN. LENGTH, 0.250 OD, 0.125 ID, #4 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 3.2MM
Pcb Mounting, Round, Nylon 6, 3.2Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:3.2Mm; External Width:6.4Mm; Product Range:-; Inner Diameter:3.2Mm; Outer Diameter:6.4Mm; Overall Length:3.2Mm Rohs Compliant: Yes |Bivar 9911-125

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc