Keystone 8703

Screw, Captive Panel, Knurled Slotted Head, 6-32 Thread, .656 L, .320 Od, Ss
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8703.

Keystone

Datasheet1 page13 years ago

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.26%

Related Parts

Keystone8700
CAPTIVE SCREW, PANEL, STAINLESS STEEL, .320 DIA., LENGTH .565, 4-40 THREAD
Keystone8704
Stainless Steel Captive Screw 6-32 Thread
Keystone8705
Screw Captive Round-HD Slot 6-32-THD 0.906in-LG Stainless Steel

Descriptions

Descriptions of Keystone 8703 provided by its distributors.

SCREW, CAPTIVE PANEL, KNURLED SLOTTED HEAD, 6-32 THREAD, .656 L, .320 OD, SS
Captive, Thumb, Shoulder and Jack Screws CAPTIVE SCREW 6/32
Stainless Steel Captive Screw 6-32 Thread
Captive Screw Rohs Compliant: Yes |Keystone 8703
Screws & Fasteners CAPTIVE SCREW 6/32"
SHOULDER SCREW KNOB SLOTTED 6-32
GLOVE, CUT RESIST, SZ9, 1PR; Safety Category:EN388; SVHC:No SVHC (18-Jun-2010); External Length / Height:24.5cm; Size:9

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO