Keystone 8692

0.375 (9.5) O.D. × 0.25 in I.D. × 0.125 Length Nylon White Spacer
$ 0.158

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8692.

element14 APAC

Datasheet1 page13 years ago

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-3.70%

Descriptions

Descriptions of Keystone 8692 provided by its distributors.

0.375 (9.5) O.D. × 0.25 in I.D. × 0.125 Length Nylon White Spacer
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone LED LED, 9.53mm, 5 mm (T-1 3/4) LED
round or square configurations LED Lens Caps
SPACER | Keystone Electronics 8692
LED Spacers and Lens Caps SPACER
Spacer Material:Nylon (Polyamide); Overall Length:3.18mm; Outer Diameter:9.14mm; Inner Diameter:6.35mm; Spacer Type:Round RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO