Keystone 8662

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8662.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

Descriptions

Descriptions of Keystone 8662 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
LENS CAP: ROUND, SIZE T-1-3/4, PANEL THICKNESS .062-.125, RED
Cap; Lens; Round; LED; 0.280 in. Diameter x 0.430 in. Width; 0.250 in. Panel Mounting; Polycarbonate; Red
Lens Cap (Red) Rohs Compliant: Yes |Keystone 8662
round or square configurations LED Lens Caps
Round Standard Red T-1 3/4 LED Lens Cap
LED Spacers and Lens Caps LED COVER
LENS RED 180DEG FRESNEL RING SNP

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO