Keystone 8608

Plug Hole; 1.125 in. Diameter Mtg Hole; Black Matte Nylon; 1.218 in. Diameter Head
$ 0.206

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8608.

Keystone

Datasheet1 page13 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.74%

Descriptions

Descriptions of Keystone 8608 provided by its distributors.

Plug Hole; 1.125 in. Diameter Mtg Hole; Black Matte Nylon; 1.218 in. Diameter Head
Hole Plug, Nylon, 1.125In; Diámetro Del Agujero Del Conector - Imperial:1.125"; Diámetro Del Agujero De Conector - Métrico:28.575Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Altura Externa:0.453"; Anchura Externa:1.218" |Keystone 8608
HOLE PLUG, NYLON, 1.125IN; Enclosure Mat; HOLE PLUG, NYLON, 1.125IN; Enclosure Material:Nylon; IP Rating:(Not Available); Body Color:Black; External Height:0.453"; External Width:1.218"; Hole Diameter:1.125"; Mounting Hole Dia:1.125; Panel Thickness Max:0.125"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO