Keystone 8450

FAN/FINGER GUARD For 3.12" (80mm) Fans
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8450.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.14%

Supply Chain

Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 8450 provided by its distributors.

FAN/FINGER GUARD For 3.12" (80mm) Fans
FINGER GUARD; Fan Guard Type:Steel - Wire Form; For Use With:80mm Axial Fans; Fixing Centers:71.37mm; Color / Finish:-; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:4.95mm; External Height:
Finger Guard; Para Usar Con:Keystone 3-1/8" Fans; Tamaño Del Marco Del Ventilador:80Mm; Fixing Centers:71.37Mm; Dedal, Material:Carbon Steel; Altura Externa:3"; Anchura Externa:3"; Color:Chrome; Material:Steel |Keystone 8450

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO