Keystone 8438

Standoff Hex Male-Female M/F 8-32-THD 6.4mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8438.

Official Datasheet10 years ago

Inventory History

3 month trend:
+2.71%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-22

Related Parts

Keystone8425
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8412
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8422
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8438 provided by its distributors.

Standoff Hex Male-Female M/F 8-32-THD 6.4mm-A/F Aluminum ASTM B211 Clear Iridite
STANDOFF, 1/4 HEX, M-F, THREADED 8-32, LENGTH 2.00, ALUM/CLEAR IRIDITE
SPACER/STANDOFF, HEX, AL, 6.4MM X 50.8MM
Male/Female Threaded Standoff Hex Aluminum
ER - Standoff; 2.000 in.; 8-32
RS APAC
Spacers and Standoffs AL 2.000 M/F THRD
Spacer/Standoff, Hex, Al, 6.4Mm X 50.8Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:50.8Mm; Overall Length:60.3Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 8438

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO