Keystone 8419

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.453

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8419.

Sager Electronics

Datasheet1 page13 years ago

element14

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+117%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-22

Related Parts

Keystone8406
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8430
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8418
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8419 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Conn Parallel Grounding Adaptor RCP/PL 3 POS ST Cable Mount 3 Terminal 1 Port
Aluminum 6 - 32 Thread 1.125 inch Long Male / Female Hex Standoff
ALUMINUM STANDOFF | Keystone Electronics 8419
Male/Female Threaded Standoff Hex Aluminum
STDOFF HEX M/F 6-32 1.125"L ALUM
Spacers and Standoffs AL 1.125 M/F THRD
Spacer/Standoff, Hex, Al, 6.4Mm X 28.6Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:28.6Mm; Overall Length:35Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 8419

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8419.