Keystone 84-4

Strap Battery; 9V Battery; 1 Cell; 4 in. Wire Lead; Nickel Plated Brass Contact
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 84-4.

element14 APAC

Datasheet1 page13 years ago

Farnell

Jameco

Sager Electronics

Newark

Inventory History

3 month trend:
-22.94%

Supply Chain

Country of OriginIndonesia
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 84-4 provided by its distributors.

Strap Battery; 9V Battery; 1 Cell; 4 in. Wire Lead; Nickel Plated Brass Contact
BATTERY STRAP, SHEILDED, I-TYPE, ABS, 4 IN LEADS, 26 AWG, RED/BLACK, 1 CELL, 9 V
Battery Strap, 9V, Wire Lead; Battery Sizes Accepted:Pp3 (9V); No. Of Batteries:1; Product Range:-; Accessory Type:Battery Strap; Battery Size Code:9V; Battery Terminals:Wire Leads; Body Material:Polypropylene; Lead Length:4" Rohs Compliant: Yes |Keystone 84-4

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO