Keystone 8332

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.48 in.
$ 0.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8332.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Sager Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.40%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8332 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.48 in.
SPACER; SELF-ALIGING; BI-LEAD; LENGTH .480; NYLON 6/6; FOR LED SIZE T-1-3/4
LED Mounting Hardware .48 T1 3/4 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 3/4 LED
LED Spacers and Lens Caps .48 T1 3/4 BI-LEAD
Led Spacer Rohs Compliant: Yes |Keystone 8332
LED HOLDER T1 3/4 NYLON NATURAL
SPACER MOUNTS LED T1 3/4 .480"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO