Keystone 8313

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.16 in.
$ 0.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8313.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.46%

Descriptions

Descriptions of Keystone 8313 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.16 in.
SELF-ALIGNING LED SPACER, T-1 3/4, NYLON; Height: 4.1mm; External Diameter: 5mm; Spacer Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019)
Spacer; Height:4.1Mm; External Diameter:5Mm; Spacer Material:-; Product Range:-; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:4Mm; External Depth:0.085"; External Thread Length:0.085"; Internal Diameter:0.157"rohs Compliant: Yes |Keystone 8313

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO