Keystone 8294

Quick Fit Terminal Fully Insulated Nylon | Keystone Electronics 8294
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8294.

IHS

Datasheet1 page11 years ago

Sager Electronics

DigiKey

Future Electronics

Agility

Inventory History

3 month trend:
-0.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone8293
QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8293
Keystone8295
QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8295
Keystone8292
QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8292
Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 4.75mm x 0.81mm, 5.21mm x 0.81mm

Descriptions

Descriptions of Keystone 8294 provided by its distributors.

QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8294
Disconnect Quickfit Female; Conductor: 16 to 14 AWG; Blue
Quick Fit Terminal 14-16AWG ETP Copper Blue F 22.1mm Tin
Terminals FML SLD TRM 16/14AWG
Terminal, Female Disconnect, 6.4Mm, Blue; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:-; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Conductor, Área Csa:- |Keystone 8294
TERMINAL, FEMALE DISCONNECT, 6.4MM, BLUE; TERMINAL, FEMALE DISCONNECT, 6.4MM, BLUE; Connector Type:Female Disconnect; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO