
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-8190-2-ND | 29,848 | 1 | Bulk | ||||||||
| Sager Electronics | 8190-2 | 0 | 1K | Bulk | ||||||||
| Newark | 8190-2 | 0 | 1K | |||||||||
| Interstate Connecting Components | 8190-2 | 0 | 14h | |||||||||
| Heilind Americas | 8190-2 | 0 | 15h |
Download Keystone 8190-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 8190-2 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: