Keystone 7834

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7834.

Sager Electronics

Datasheet1 page13 years ago

IHS

DigiKey

Inventory History

3 month trend:
-33.96%

CAD Models

Download Keystone 7834 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7832
0.362 inch Long Steel Tabs .250 (6.4) Sturdi-Mount PC Quick-Fit Header
Keystone7833
Conn Quick Fit Header HDR 3 POS 5.1mm Solder ST Thru-Hole
Keystone7836
Conn Quick Fit Header HDR 6 POS 5.1mm Solder ST Thru-Hole

Descriptions

Descriptions of Keystone 7834 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Header Rohs Compliant: Yes |Keystone 7834
Quick Fit Terminals VERT .250X.032 HDRS
Header; Quick Fit; PCB Male; 0.250 in. x 0.032 in. Tab; Vertical Straight Mount; 0.052 in. Mounting Hole; Tin Plated Steel; 0.059 in. Tab Hole

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO