
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 7794-3 | 0 | 1K | Bulk | ||||||||
| Newark | 7794-3 | 0 | 1K | |||||||||
| Heilind Americas | 7794-3 | 0 | 5h | |||||||||
| Interstate Connecting Components | 7794-3 | 0 | 4h | |||||||||
| RS (Formerly Allied Electronics) | 7794-3 | 0 | 1K | Bulk | 22h |
Download Keystone 7794-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7794-3 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: