
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 7762-7 | 0 | 1K | Bulk | ||||||||
| Newark | 7762-7 | 0 | 1K | |||||||||
| Interstate Connecting Components | 7762-7 | 0 | 12h | |||||||||
| Heilind Americas | 7762-7 | 0 | 14h | |||||||||
| RS (Formerly Allied Electronics) | 7762-7 | 0 | 1K | Bulk | 9h |
Download Keystone 7762-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7762-7 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: