
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 7696-4 | 0 | 6h | |||||||||
| Interstate Connecting Components | 7696-4 | 0 | 5h | |||||||||
| TME | KEYS7696-4 | 0 | 100 | 2d | ||||||||
| Sager Electronics | 7696-4 | 0 | 1K | Bulk | ||||||||
| Newark | 7696-4 | 0 | 1K |
Download Keystone 7696-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7696-4 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: