Keystone 7635

White 0.625 Diameter 0.66 inch Long Thick Nylon Cable Clamp
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7635.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Mouser

Newark

Inventory History

3 month trend:
+15.40%

Supply Chain

Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitCCS38-S8-C
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 9.4 mm
PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity / RaychemT2K-254064-10-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 25.4x6.4mm
Phoenix Contact0825586:9
LABELING;WIRE MARKER;TERM MARKER
Phoenix Contact0825586:6
LABELING;WIRE MARKER;TERM MARKER

Descriptions

Descriptions of Keystone 7635 provided by its distributors.

White 0.625 Diameter 0.66 inch Long Thick Nylon Cable Clamp
Cable Management, Clamp Nylon 6/6 White Screw Mount 15.9mm
Cable Mounting & Accessories NYLON CABL CLMP 5/8"
Nylon Cable Clamp |Keystone 7635
CBL CLAMP P-TYPE WHITE FASTENER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO