Keystone 749

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 749.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.60%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-04

Descriptions

Descriptions of Keystone 749 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
GROMMET,RUBBER,0.5 ID,0.75 GROOVE DIA,0.968 OD,0.093 PANEL
Ø 0.5 inch Rubber 0.968 inch Long Grommet
Grommet Standard Rubber Push-In One-Piece
Grommets & Bushings RUBBER GROMMET .750
Grommets and Eyelets Open Round Rubber
Open Grommet; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:12.7Mm; Grommet Material:Buna S Rubber; Mounting Hole Dia:19Mm; Panel Thickness Max:2.36Mm; Grommet Colour:Black; Product Range:-; Accessory Type:Grommet Rohs Compliant: Yes |Keystone 749

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO