Keystone 745

HOLE GROmmET; Grommet Type: Open; Cable D; Diameter Min: -; Max: 9.5mm; Material: Buna S
$ 0.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 745.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+15.05%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-04

Descriptions

Descriptions of Keystone 745 provided by its distributors.

HOLE GROmmET; Grommet Type:Open; Cable D; Diameter Min:-; Max:9.5mm; Material:Buna S
GROMMET, RUBBER, 0.375" ID, 0.500" OD, BLACK, ELECTRICAL INSULATION, 745 SERIES
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Ø 0.375 inch Rubber 0.625 inch Long Grommet
Grommet Standard Rubber Push-In One-Piece
Grommets & Bushings RUBBER GROMMET .500
Grommets and Eyelets Open Round Rubber
Grom Rohs Compliant: Yes |Keystone 745

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO