Keystone 744

Grommet; 0.625 in. Mtg Hole Dia.; 0.375 in. Grommet; 0.062 in. Panel Thick; Black
$ 0.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 744.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Sager Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
-15.37%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-04

Descriptions

Descriptions of Keystone 744 provided by its distributors.

Grommet; 0.625 in. Mtg Hole Dia.; 0.375 in. Grommet; 0.062 in. Panel Thick; Black
RUBBER GROMMET, 15.9MM, OPEN; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 9.5mm; Grommet Material: Buna S Rubber; Mounting Hole Dia: 15.9mm; Panel Thickness Max: 1.575mm; Grommet Colour: Black; Product Range:
Rubber Grommet, 15.9Mm, Open; Arandela, Tipo:Open; Diámetro Del Agujero De Montaje.:15.9Mm; Grosor Del Panel, Máx.:1.575Mm; Diámetro De Cable Max:9.5Mm; Diámetro De Cable Min:-; Arandela, Material:Buna S Rubber; Arandela, Color:Black |Keystone 744

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO