Keystone 740

Cable Accessories Grommet Buna N Rubber Black
$ 0.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 740.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.62%

Descriptions

Descriptions of Keystone 740 provided by its distributors.

Cable Accessories Grommet Buna N Rubber Black
OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 6.35mm; Grommet Material: Buna S Rubber; Mounting Hole Dia: 9.53mm; Panel Thickness Max: 23.62mm; Grommet Colour: Black; Product Range: -; Accessory Ty
Open Grommet; Arandela, Tipo:Open; Diámetro Del Agujero De Montaje.:9.525Mm; Grosor Del Panel, Máx.:2.36Mm; Diámetro De Cable Max:6.4Mm; Diámetro De Cable Min:-; Arandela, Material:Buna S Rubber; Arandela, Color:Black; Altura:0.5" |Keystone 740

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO