Keystone 7371

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.46 in.
$ 0.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7371.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.21%

Descriptions

Descriptions of Keystone 7371 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.46 in.
Self-Aligning Natural Nylon .460 inch Long LED Spacer Mount
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
LED Mounting Hardware .46 T1 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 LED's
Led Spacer Rohs Compliant: Yes |Keystone 7371
LED Spacers and Lens Caps .46 T1 BI-LEAD
T-1 3/4 STANDARD BI-PIN BASED LAMPS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO