Keystone 7369

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.44 in.
$ 0.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7369.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Sager Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.64%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 7369 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.44 in.
SPACER, SELF-ALIGING, BI-LEAD, LENGTH .440, NYLON 6/6, FOR LED SIZE T-1
LED Mounting Hardware .44 T1 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 LED's
Led Spacer Rohs Compliant: Yes |Keystone 7369
LED Spacers and Lens Caps .44 T1 BI-LEAD
SPACER LED MTG T1 .440"L NAT NYL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO