Keystone 7367

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.40 in.
$ 0.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7367.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Sager Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.89%

Descriptions

Descriptions of Keystone 7367 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.40 in.
SPACER, SELF-ALIGING, BI-LEAD, LENGTH .400, NYLON 6/6, FOR LED SIZE T-1
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
LED Mounting Hardware .40 T1 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 LED's
Led Spacer Rohs Compliant: Yes |Keystone 7367
LED Spacers and Lens Caps .40 T1 BI-LEAD
T-1 3/4 STANDARD BI-PIN BASED LAMPS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO