Keystone 7363

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.34 in.
$ 0.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7363.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.11%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-12

Descriptions

Descriptions of Keystone 7363 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1; Natural Nylon; Length: 0.34 in.
SPACER, SELF-ALIGING, BI-LEAD, LENGTH .340, NYLON 6/6, FOR LED SIZE T-1
Nylon Ø5 x 8.64 mm Self Aligning LED Spacer Mount - T-1
LED Mounting Hardware .34 T1 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 LED's
LED Spacers and Lens Caps .34 T1 BI-LEAD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO