Keystone 736

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.103

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 736.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-30.20%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-04

Descriptions

Descriptions of Keystone 736 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 4.75mm; Grommet Material: Buna S Rubber; Mounting Hole Dia: 7.93mm; Panel Thickness Max: 15.75mm; Grommet Colour: Black; Product R 62W5187
Open Grommet; Arandela, Tipo:Open; Diámetro Del Agujero De Montaje.:7.9Mm; Grosor Del Panel, Máx.:1.575Mm; Diámetro De Cable Max:4.7Mm; Diámetro De Cable Min:-; Arandela, Material:Buna S Rubber; Arandela, Color:Black; Altura:0.437" |Keystone 736

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO