Keystone 7351

RF N Connector, 1 Contact(s), Male, Cable Mount, Screw Terminal, Plug
$ 0.098

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7351.

IHS

Datasheet1 page5 years ago

Future Electronics

TME

Newark

Farnell

Inventory History

3 month trend:
-16.84%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-12

Descriptions

Descriptions of Keystone 7351 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Screw Terminal, Plug
SPACER; SELF-ALIGING; BI-LEAD; LENGTH .120; NYLON 6/6; FOR LED SIZE T-1
Self-Aligning Natural Nylon .120 inch Long LED Spacer Mount
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacer sleeve; for 5.0mm LED; high L=3.0mm; colourless
LED Mounting Hardware .12 T1 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 LED's
Keystone 7351 Spacer 3mm LED 3mm - Pack of 25
LED Spacers and Lens Caps .12 T1 BI-LEAD
LED SPACER MOUNT BI-LEAD .120 leadfree
SPACER; Height:3mm; Spacer Material:Nylon; External Diameter:5mm; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:3.4mm; External Depth:0.045"; External Thread Length:0.045"; For Use With:T-1 LEDs
Spacer; Altura:3Mm; Diámetro Externo:5Mm; Diámetro Exterior:0.197"; Diámetro Interno:0.133"; Diámetro Del Cable:6.477Mm; Diámetro Del Cuerpo:0.197"; External Thread Length:0.045"; Longitud Total:3Mm; Para Usar Con:T-1 Leds |Keystone 7351

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO