Keystone 7319

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7319.

IHS

Datasheet1 page13 years ago

Farnell

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-14.77%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6
Keystone7326
Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug
Keystone7327
Solder Terminal Lug for #8 Stud

Descriptions

Descriptions of Keystone 7319 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERMINAL, MECHANICAL LUG, #8, SOLDER; Stud Size - Imperial: #8; Stud Size - Metric: M4; Terminal Material: Brass; Product Range: -; Body Material: Brass; Connector Type: Lug, Mechanical; Contact Material: Brass; Mounting Hole D
Terminal, Mechanical Lug, #8, Solder; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Material De Terminal:Latón; Conector, Tipo:Lug, Mechanical; Contacto, Chapado:Estaño; Contacto, Material:Latón; Grosor:0.018" |Keystone 7319

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO